This is a 7nF ceramic capacitor from Murata, rated for 50V DC and operating over a temperature range of -55°C to 125°C. It has a compact 0201 package type and measures 0.3mm in width and 0.6mm in length. The capacitor is a multilayer ceramic (MLCC) type and has a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 7e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |