
The GRM0335C1HR80BA01J is a 8nF ceramic capacitor from Murata, rated for 50V DC. It has a compact 0201 package size and operates over a temperature range of -55°C to 125°C. This capacitor is suitable for use in a variety of applications, including electronics and telecommunications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1HR80BA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 8e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1HR80BA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.