This 0.8pF ceramic chip capacitor is rated for 50VDC and features a C0G dielectric. It has a tolerance of 0.5pF and is constructed with a flat, ceramic material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in a 0201 package case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.8pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |