Murata GRM0335C2A101JA01D technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ±5% |
| Termination | SMD/SMT |
| Thickness | 300um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 1.2E-05oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C2A101JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
