
This 15pF ceramic capacitor has a voltage rating of 100V and a tolerance of 5%. It is available in a 0201 SMD package and is RoHS compliant. The operating temperature range is -55°C to 125°C. The capacitor is a multilayer ceramic (MLCC) type and is suitable for surface mount applications.
Murata GRM0335C2A150JA01D technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.2E-05oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C2A150JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
