
This Murata GRM0335C2A150JA01J is a 100V multilayer ceramic capacitor with a capacitance of 15nF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0201 size and has a width of 0.3mm, a length of 0.6mm, and a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C2A150JA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A150JA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.