The Murata GRM0335C2A1R0CA01D is a 1pF ceramic capacitor with a voltage rating of 100V and a dielectric of C0G. It has a surface mount termination and is packaged in a 0201 case. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations. The capacitor is available in tape and reel packaging, with a package quantity of one.
Murata GRM0335C2A1R0CA01D technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.2E-05oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C2A1R0CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.