
This is a multilayer ceramic capacitor with a capacitance of 0.12nF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.3mm in width and 0.6mm in length, and has a height of 0.3mm. It is a 2-terminal component with a package type of 0201.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C2A1R2CA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A1R2CA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.