
The GRM0335C2A390JA01D is a 39pF ceramic capacitor from Murata with a C0G dielectric and 100V DC rated voltage. It has a tolerance of 5% and is available in a 0201 package type. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in tape and reel with 15,000 units per reel.
Murata GRM0335C2A390JA01D technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 300um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 1.2E-05oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C2A390JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
