This 0201 surface mount multilayer ceramic capacitor features a capacitance of 39pF and a DC rated voltage of 100VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |