
The GRM0335C2A4R0CA01D is a multilayer ceramic capacitor with a capacitance of 4pF and a voltage rating of 100V. It is packaged in a 0201 case, suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is available on tape and reel in quantities of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C2A4R0CA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.2E-05oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C2A4R0CA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
