
The GRM0335C2A4R4CA01J is a 2.44nF multilayer ceramic capacitor with a DC rated voltage of 100V and a maximum operating temperature of 125 degrees Celsius. It has a compact 0201 package size with dimensions of 0.3mm width and 0.6mm length. The capacitor is designed for use in a variety of applications and is suitable for surface mount technology. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Murata GRM0335C2A4R4CA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000044 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A4R4CA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.