
This ceramic capacitor has a capacitance of 0.0000045uF and a DC rated voltage of 100V. It is a multilayer ceramic capacitor with a 0201 package type. The operating temperature range is -55 to 125 degrees Celsius. The capacitor has a width of 0.3mm and a length of 0.6mm, with a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C2A4R5CA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000045 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A4R5CA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.