
The GRM0335C2A4R7CA01J is a ceramic capacitor from Murata with a capacitance of 0.047uF and a DC rated voltage of 100V. It is designed for use in applications where a compact size is required, with a package type of 0201. The capacitor operates over a temperature range of -55C to 125C, making it suitable for use in a variety of environments. This component is a multilayer ceramic capacitor, classified as a passive component and a type of ceramic capacitor.
Murata GRM0335C2A4R7CA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A4R7CA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.