This is a multilayer ceramic capacitor with a capacitance of 0.0000066uF and a DC rated voltage of 100V. It has a package type of 0201 and is a type of multilayer ceramic (MLCC) capacitor. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It has a width of 0.3mm and a length of 0.6mm, with a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C2A6R6CA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000066 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A6R6CA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.