The GRM0335C2A7R1CA01J is a ceramic capacitor with a capacitance of 0.0000071uF and a DC rated voltage of 100V. It has a width of 0.3mm and a length of 0.6mm. The capacitor is designed for operation within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a 0201 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C2A7R1CA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000071 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A7R1CA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.