This 2.7nF ceramic capacitor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and is constructed as a multilayer ceramic capacitor. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm.
Murata GRM0335C2A7R4CA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000074 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A7R4CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.