The GRM0335C2A7R8CA01J is a ceramic capacitor from Murata with a capacitance of 2.7nF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0201 package type and measures 0.3mm in width, 0.6mm in length, and 0.3mm in height.
Murata GRM0335C2A7R8CA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000078 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A7R8CA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.