This 0.008uF ceramic capacitor from Murata features a DC rated voltage of 100V and operates within a temperature range of -55 to 125°C. The capacitor measures 0.3mm in width, 0.6mm in length, and 0.3mm in height. It is a multilayer ceramic (MLCC) type capacitor with a 0201 package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C2A8R0CA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000008 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A8R0CA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.