
This ceramic capacitor from Murata features a capacitance of 0.0000082uF and a DC rated voltage of 100V. It has a compact 0201 package size and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a width and length of 0.3 and 0.6mm, respectively, and a height of 0.3mm.
Murata GRM0335C2A8R2DA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A8R2DA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.