The GRM0335C2A8R5CA01J from Murata is a 0.0085uF multilayer ceramic capacitor with a rated voltage of 100V. It has a compact 0201 package size and operates over a temperature range of -55 to 125 degrees Celsius. This ceramic capacitor is suitable for use in a variety of applications requiring small capacitance values and high reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C2A8R5CA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000085 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A8R5CA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.