The GRM0335C2A8R8DA01J is a 0.0088uF ceramic capacitor from Murata, rated for 100V DC. It has a compact 0201 package size, measuring 0.3mm in width and 0.6mm in length. Operating temperature range is from -55°C to 125°C.
Murata GRM0335C2A8R8DA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000088 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A8R8DA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.