This is a multilayer ceramic capacitor with a capacitance of 0.0000089uF and a DC rated voltage of 100V. It has a package type of 0201 and is a type of multilayer ceramic capacitor. The capacitor is rated for operation between -55 and 125 degrees Celsius. The physical dimensions are 0.3mm in width and 0.6mm in length, with a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000089 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |