This is a ceramic capacitor with a capacitance of 0.000009uF, a DC rated voltage of 100V, and a package type of 0201. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a width of 0.3mm, a length of 0.6mm, and a height of 0.3mm.
Murata GRM0335C2A9R0CA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000009 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A9R0CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.