The GRM0335C2A9R6WA01D is a multilayer ceramic capacitor from Murata with a capacitance of 0.0096uF and a DC rated voltage of 100V. It has a compact 0201 package size with dimensions of 0.3mm width, 0.6mm length, and 0.3mm height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000096 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |