
This 0.2pF multilayer ceramic capacitor has a C0G dielectric and operates over a temperature range of -55°C to 125°C. It is available in a 0603 package and is RoHS compliant. The capacitor is rated for a maximum voltage of 100V and is suitable for surface mount applications.
Murata GRM0335C2AR20BA01D technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.2E-05oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C2AR20BA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
