This 2.5pF ceramic chip capacitor is designed for surface mount applications, with a 25VDC rating and a tolerance of 0.5pF. It features a 0201 package size and a ceramic chip case style. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, multilayer ceramic (MLCC) design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0336R1E5R2DD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00033 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 5.2pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | R2H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0336R1E5R2DD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.