This surface mount ceramic chip capacitor has a capacitance of 5.3pF and a DC rated voltage of 25VDC. It is constructed with a flat ceramic dielectric and has a case style of ceramic chip. The capacitor is rated for operation between -55°C and 125°C. It is a multilayer ceramic (MLCC) capacitor with a package size of 0.6mm x 0.3mm x 0.3mm and a weight of 0.00033g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0336R1E5R3DD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00033 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 5.3pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | R2H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0336R1E5R3DD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.