
This 0201 ceramic chip capacitor from Murata has a capacitance of 1.2pF and a voltage rating of 25VDC. It is designed for surface mount applications and has a size of 0.6mm x 0.3mm x 0.3mm. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a flat ceramic dielectric and has a tolerance of 0.25pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0336S1E1R2CD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM0336S1E1R2CD01D technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00033 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 1.2pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | S2H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0336S1E1R2CD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.