
This is a 5.1pF ceramic chip capacitor with a 25VDC voltage rating and a 0.5pF tolerance. It has a surface mount package with a 0201 case style and a flat construction. The operating temperature range is from -55°C to 125°C. It is a multilayer ceramic capacitor with a S2H dielectric and a standard technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0336S1E5R1DD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00033 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 5.1pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | S2H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0336S1E5R1DD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.