This is a 0201 ceramic chip capacitor from Murata with a capacitance of 9.9pF, a voltage rating of 25VDC, and a tolerance of 0.1pF. It features a dielectric of S2H and is suitable for standard applications. The capacitor is surface mountable and has a height of 0.3mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.9pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | S2H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |