This 0.7pF ceramic chip capacitor is designed for surface mount applications and operates within a temperature range of -55C to 125C. It has a rated voltage of 25VDC and a tolerance of 0.5pF. The capacitor features a standard technology and a S2H dielectric material, making it suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.7pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | S2H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |