This 0201 ceramic chip capacitor from Murata features a capacitance of 0.4pF and a voltage rating of 50VDC. It has a surface mount package and a flat construction. The operating temperature range is -55C to 125C. This component is a multilayer ceramic (MLCC) capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0336S1HR40CD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 0.4pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | S2H |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata GRM0336S1HR40CD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.