This 18pF ceramic chip capacitor has a rated voltage of 25VDC and a tolerance of 5%. It is constructed with a standard technology and has a negative capacitance tolerance of -5%. The capacitor is mounted on the surface and has a termination style of pad. It operates between -55°C and 125°C and has a height of 0.3mm. The capacitor is a multilayer ceramic type with a case style of ceramic chip.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | T2H |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |