
This is a surface mount ceramic chip capacitor with a capacitance of 5.3pF and a voltage rating of 25VDC. It has a tolerance of 0.5pF and is constructed with a flat, multilayer ceramic (MLCC) dielectric. The capacitor is rated for operation between -55°C and 125°C and is available in a 0201 package style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0336T1E5R3DD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00033 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 5.3pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | T2H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0336T1E5R3DD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.