This Murata ceramic chip capacitor has a capacitance of 9.8pF and a voltage rating of 25VDC. It is constructed with a flat, ceramic construction and has a termination style of pad. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is a multilayer ceramic capacitor with a package type of 0201.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.8pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | T2H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |