This 0.8pF ceramic chip capacitor is rated for 25VDC and has a tolerance of 0.5pF. It features a T2H dielectric and is constructed with a flat, ceramic material. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a termination style of pad.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.8pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | T2H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |