The GRM0336T1HR60WD01D is a 0.6pF ceramic chip capacitor with a rated voltage of 50VDC. It has a tolerance of 0.05pF and a dielectric of T2H. The capacitor is constructed with a flat construction and a ceramic chip case style. It is a surface mount device with a pad termination style and a height of 0.3mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.6pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | T2H |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |