The GRM0337U1E101JD01B is a 100pF ceramic capacitor with a voltage rating of 25VDC and a tolerance of 5%. It features a 0201 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.3mm. It is constructed with a flat construction and ceramic chip case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | U2J |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |