
The GRM0337U1E820JD01J is a multilayer ceramic capacitor from Murata with a capacitance of 82pF and a voltage rating of 25V. It has a tolerance of 5% and is available in a 0201 SMD package. The capacitor is designed for surface mount applications and has an operating temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 50,000 per reel.
Murata GRM0337U1E820JD01J technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | U2J |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0337U1E820JD01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
