This 12pF ceramic capacitor is rated for 50V and has a tolerance of 5%. It is constructed with a flat, multilayer ceramic (MLCC) dielectric and has a package quantity of 15000. The capacitor is available in a 0201 surface mount package and is suitable for use in temperatures ranging from -55°C to 125°C. It is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0337U1H120JD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | U2J |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0337U1H120JD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
