
Multilayer Ceramic Capacitor (MLCC) with 15pF capacitance and 5% tolerance. Features a 50V DC rated voltage and U2J dielectric. Packaged in a 0201 (0603 metric) SMD/SMT case, measuring 0.6mm x 0.3mm x 0.3mm. Operates from -55°C to 125°C and is RoHS compliant and lead-free. Supplied on tape and reel.
Murata GRM0337U1H150JD01D technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | U2J |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0337U1H150JD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
