
This Murata ceramic chip capacitor features a capacitance of 1.1pF and a voltage rating of 50VDC. It has a surface mount package type and a size of 0.6mm x 0.3mm x 0.3mm. The operating temperature range is -55°C to 125°C. It is a multilayer ceramic (MLCC) capacitor with a dielectric of U2J and a tolerance of 0.25pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0337U1H1R1CD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00033 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 1.1pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | U2J |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata GRM0337U1H1R1CD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.