
This surface mount ceramic chip capacitor has a capacitance of 5.2pF and a DC rated voltage of 50VDC. It is constructed with a flat, ceramic case style and has a size of 0.6mm x 0.3mm x 0.3mm. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 0.5pF. It is suitable for use in standard applications and is not designed for microwave applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0337U1H5R2DD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00033 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 5.2pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | U2J |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata GRM0337U1H5R2DD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.