The GRM0337U1H6R0DD01D is a 6pF multilayer ceramic capacitor from Murata, rated for 50V DC. It features a 0201 package type and is designed for surface mount applications. Operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Murata GRM0337U1H6R0DD01D technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | U2J |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0337U1H6R0DD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.