This ceramic capacitor features a capacitance of 0.75pF with a tolerance of 0.1pF and a dielectric of U2J. It operates within a temperature range of -55°C to 125°C and is constructed with a flat construction style. The capacitor is a multilayer ceramic (MLCC) type and is mounted on the surface. It has a height of 0.3mm and a termination style of pad.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.75pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | U2J |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |