This 0.0022uF ceramic capacitor features a maximum operating temperature of 85C and a minimum operating temperature of -25C. It has a DC rated voltage of 6.3V and is constructed as a multilayer ceramic (MLCC) capacitor. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm. It is a 2-terminal component with a package type of 0201.
Checking distributor stock and pricing after the page loads.
Murata GRM033B10J222KA01J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.