
0.1µF, 6.3V X7S multilayer ceramic capacitor with 10% capacitance tolerance. Features a 2-terminal SMD package, 0201 size, operating temperature range of -55°C to 125°C, and dimensions of 0.6mm length, 0.3mm width, and 0.3mm height. Delivered in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |