
Multilayer ceramic capacitor with 0.1µF capacitance and 10V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount device (SMD) has a 10% capacitance tolerance and a 2-terminal configuration. Dimensions are 0.6mm length, 0.3mm width, and 0.3mm height.
Murata GRM033C71A104KE14D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033C71A104KE14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.