
Multilayer ceramic capacitor with 0.1µF capacitance and 16V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount device has a 10% capacitance tolerance and two terminals, measuring 0.6mm in length and 0.3mm in width and height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM033C71C104KE14D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM033C71C104KE14D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033C71C104KE14D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.